
* Images are for reference only
LT8301MPS5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8301MPS5#TRMPBF
- JLCPCB Part #
- C673669
- Package
- TSOT-23-5
- Description
- -55℃~+150℃@(TJ) 1 1.2A 10kHz 2.7V~42V Built-in Flyback No TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$6.2487
10+
$6.1021
30+
$6.0038
100+
$5.9071
Welcome back, may I help you?