
* Images are for reference only
LT6658BIDE-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658BIDE-1.2#PBF
- JLCPCB Part #
- C1236878
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(Tj) 0.8ppmp-p 20mA 20ppm/℃ 2ppmrms 3.2mA 3.5V~36V Fixed、Adjustable Series ±0.1% DFN-16-EP(3x4) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9285
10+
$2.4854
30+
$2.2076
100+
$1.9218
500+
$1.7934
1000+
$1.7388
Related Products
Welcome back, may I help you?