
* Images are for reference only
LT1810IS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1810IS8#TRPBF
- JLCPCB Part #
- C665397
- Package
- SO-8
- Description
- -40℃~+85℃ 17mA 180MHz 2 2uA 350V/us 600uV 85mA 89dB 9uV/℃ Rail-to-Rail Input, Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0692
200+
$1.9626
500+
$1.8933
1000+
$1.8595
Related Products
Welcome back, may I help you?