
* Images are for reference only
LT6654BIS6-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6654BIS6-5#TRMPBF
- JLCPCB Part #
- C673308
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(Ta) 10mA 2.2ppmp-p 20ppm/℃ 2ppmrms 5.5V~36V 5V 600uA Fixed Series ±0.1% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6115
10+
$6.4587
30+
$6.3557
100+
$6.2527
Related Products
Welcome back, may I help you?