
* Images are for reference only
LT6654BIS6-1.25#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6654BIS6-1.25#TRMPBF
- JLCPCB Part #
- C673296
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(Ta) 0.8ppmp-p 1.25V 10mA 2.4V~36V 20ppm/℃ 2ppmrms 600uA Fixed Series ±0.1% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.2520
10+
$7.1357
30+
$6.4576
100+
$5.8874
Related Products
Welcome back, may I help you?