
* Images are for reference only
LTC2242CUP-10#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2242CUP-10#TRPBF
- JLCPCB Part #
- C679655
- Package
- QFN-64-EP(9x9)
- Description
- 0.4LSB 0℃~+70℃ 1 10 2.375V~2.625V 250MHz Parallel port QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.3163
200+
$31.0810
500+
$29.9895
1000+
$29.4501