
* Images are for reference only
LT6654AHS6-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6654AHS6-2.5#PBF
- JLCPCB Part #
- C107981
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1.5ppmp-p 10mA 2.5V 350uA 3V~36V 3ppm/℃ Built-in output buffer Fixed Series ±0.215% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9034
10+
$5.7654
30+
$5.6722
100+
$5.5807
Related Products
Welcome back, may I help you?