
* Images are for reference only
LT3061EDCB-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3061EDCB-3.3#TRMPBF
- JLCPCB Part #
- C670050
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 100mA 3.3V 430mV@(100mA) 45V 73dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-8-EP(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0034
200+
$1.1628
500+
$1.1211
1000+
$1.1018
Welcome back, may I help you?