
* Images are for reference only
LT6301IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6301IFE#PBF
- JLCPCB Part #
- C673076
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 10uV/℃ 1mV 200MHz 4uA 600V/us 74dB Enable/shutdown function、Current limiting / short-circuit protection、Decompensated stable Four channels TSSOP-28-EP Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8178
200+
$5.7342
500+
$5.5323
1000+
$5.4329
Welcome back, may I help you?