
* Images are for reference only
HMC441LP3E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC441LP3E
- JLCPCB Part #
- C1525973
- Package
- QFN-16-EP(3x3)
- Description
- 115mA 13dB 4.75dB 5V 6.5GHz~13.5GHz Variable gain control QFN-16-EP(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6957
200+
$18.0708
500+
$17.4360
1000+
$17.1218
Related Products
Welcome back, may I help you?