This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT6201CDD#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT6201CDD#PBF
JLCPCB Part #
C672934
Package
DFN-8(3x3)
Description
0℃~+70℃ 1.1nV/√Hz@100kHz 1.45V/ns 105dB 12.6V 1mV 2 2.2uA 2.5V~7V 8.2uV/℃ DFN-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 121

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1954
200+ $2.7845
500+ $2.6876
1000+ $2.6392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons