
* Images are for reference only
LT5570IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5570IDD#TRPBF
- JLCPCB Part #
- C672633
- Package
- DFN-10-EP(3x3)
- Description
- -52dBm~13dBm 32.5mA 4.75V~5.25V 40MHz~2.7GHz ±0.3dB DFN-10-EP(3x3) RF Detectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3744
10+
$5.4946
30+
$4.9580
100+
$4.5069
Welcome back, may I help you?