
* Images are for reference only
LTC2912CTS8-3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2912CTS8-3#TRMPBF
- JLCPCB Part #
- C683284
- Package
- TSOT-23-8
- Description
- 0℃~+70℃@(Tj) 1 2.3V~6V 500mV 8.5ms Active Low No Open Drain Voltage Monitor Yes TSOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0196
200+
$1.1699
500+
$1.1280
1000+
$1.1086
Welcome back, may I help you?