
* Images are for reference only
LT5568EUF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5568EUF#TRPBF
- JLCPCB Part #
- C672631
- Package
- QFN-16-EP(4x4)
- Description
- -160.3dBm/Hz -2.8dBm 165mA 4.5V~5.25V 700MHz~1.05GHz QFN-16-EP(4x4) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8232
10+
$4.9931
30+
$4.4986
100+
$3.9977
500+
$3.7681
1000+
$3.6638
Welcome back, may I help you?