
* Images are for reference only
LTC4302IMS-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4302IMS-2#PBF
- JLCPCB Part #
- C688014
- Package
- MSOP-10
- Description
- -40℃~+85℃ 10pF 2 2-Wire Bus 2-Wire Bus 2.7V~5.5V Buffer、Accelerator MSOP-10 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4669
200+
$2.1166
500+
$2.0425
1000+
$2.0054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?