
* Images are for reference only
LT5400BMPMS8E-7#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400BMPMS8E-7#PBF
- JLCPCB Part #
- C1358251
- Package
- MSOP-8
- Description
- 1.25kΩ、5kΩ 4 8 800mW ±0.2ppm/℃ ±15% MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$41.2531
Welcome back, may I help you?