
* Images are for reference only
LT5400BHMS8E-8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400BHMS8E-8#TRPBF
- JLCPCB Part #
- C7455737
- Package
- MSOP-8-EP
- Description
- 1kΩ、9kΩ 4 8 800mW ±15% ±25ppm/℃ MSOP-8-EP Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8378
200+
$7.5168
500+
$7.2654
1000+
$7.1414
Related Products
Welcome back, may I help you?