
* Images are for reference only
LT5400BHMS8E-3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400BHMS8E-3#PBF
- JLCPCB Part #
- C1357907
- Package
- MSOP-8
- Description
- 10kΩ、100kΩ 4 8 800mW ±0.2ppm/℃ ±15% MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9290
200+
$3.0695
500+
$2.9604
1000+
$2.9074
Related Products
Welcome back, may I help you?