
* Images are for reference only
LT5400BCMS8E-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400BCMS8E-5#PBF
- JLCPCB Part #
- C1358268
- Package
- MSOP-8
- Description
- 1MΩ 4 8 800mW ±0.2ppm/℃ ±15% MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0579
10+
$4.4150
30+
$4.0331
100+
$3.6464
500+
$3.4692
1000+
$3.3886
Related Products
Welcome back, may I help you?