
* Images are for reference only
LT3980HMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3980HMSE#PBF
- JLCPCB Part #
- C671849
- Package
- MSOP-16-EP
- Description
- -40℃~+150℃@(TJ) 1 2.25MHz 2A 3.6V~58V 790mV~57.42V 85uA Adjustable Buck Buck Built-in No MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$6.8561
10+
$6.6951
30+
$6.5872
100+
$6.4793
Related Products
Welcome back, may I help you?