
* Images are for reference only
LTC2905CTS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2905CTS8#TRPBF
- JLCPCB Part #
- C683133
- Package
- TSOT-23-8
- Description
- 0℃~+70℃@(Tj) 1V~7V 2 200ms 4.675V Active Low No No Open Drain Voltage Monitor TSOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$8.6536
10+
$7.4576
30+
$6.7271
100+
$6.1154
Related Products
Welcome back, may I help you?