
* Images are for reference only
LT3973IMSE-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3973IMSE-3.3#PBF
- JLCPCB Part #
- C671827
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 2.15MHz 3.3V 4.2V~42V 750mA Buck Buck Built-in Fixed MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0030
200+
$2.3232
500+
$2.2413
1000+
$2.2012
Related Products
Welcome back, may I help you?