
* Images are for reference only
LTC3721EUF-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3721EUF-1#PBF
- JLCPCB Part #
- C685755
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃@(TA) 10V 1MHz 50% Push-Pull QFN-16-EP(4x4) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7624
200+
$3.3923
500+
$3.2731
1000+
$3.2135
Related Products
Welcome back, may I help you?