
* Images are for reference only
LT3970EMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3970EMS#PBF
- JLCPCB Part #
- C580157
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 1.21V~25V 2.25MHz 2.7uA 350mA 4.2V~40V Adjustable Buck Buck Built-in No MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$8.3255
10+
$8.1297
30+
$7.9996
100+
$7.8680
Related Products
Welcome back, may I help you?