
* Images are for reference only
LT3796EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3796EFE#TRPBF
- JLCPCB Part #
- C671576
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 1 105kHz~1MHz 6V~100V DC-DC External Flyback PWM Under Voltage Protection、Short-Circuit Protection TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$7.4153
10+
$6.4501
30+
$5.8636
100+
$5.3705
Related Products
Welcome back, may I help you?