
* Images are for reference only
AD7821KNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7821KNZ
- JLCPCB Part #
- C651637
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1LSB 1MHz 5V 8 Parallel port PDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1651
10+
$19.3031
30+
$17.8101
100+
$16.5081
Related Products
Welcome back, may I help you?