
* Images are for reference only
LT3760EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3760EFE#TRPBF
- JLCPCB Part #
- C671509
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 100kHz~1MHz 100mA 2% 6V~40V 8 Analog、PWM Boost DC-DC External Short-Circuit Protection TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.2465
10+
$6.0999
30+
$6.0016
100+
$5.9050
Related Products
Welcome back, may I help you?