
* Images are for reference only
AD587KNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD587KNZ
- JLCPCB Part #
- C650295
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 10V 10mA 13.5V~36V 4mA Fixed Series ±0.05% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$25.9316
30+
$24.6473
Related Products
Welcome back, may I help you?