
* Images are for reference only
LT3758EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3758EDD#PBF
- JLCPCB Part #
- C580138
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.6mA 100kHz~1MHz 5.5V~100V Adjustable Boost、SEPIC、Flyback、Inverting External No DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9388
10+
$6.8274
30+
$6.1496
100+
$5.5827
Related Products
Welcome back, may I help you?