
* Images are for reference only
LT3758AEDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3758AEDD#PBF
- JLCPCB Part #
- C671484
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 5.5V~100V Boost Boost、SEPIC、Flyback External DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2351
200+
$1.2523
500+
$1.2090
1000+
$1.1865
Related Products
Welcome back, may I help you?