
* Images are for reference only
LT3757AEMSE#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3757AEMSE#WTRPBF
- JLCPCB Part #
- C3191274
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2.9V~40V Boost Boost、SEPIC、Flyback External No MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1218
200+
$3.5303
500+
$3.4067
1000+
$3.3456
Related Products
Welcome back, may I help you?