
* Images are for reference only
LTC3892HUH-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3892HUH-2#PBF
- JLCPCB Part #
- C687019
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+150℃@(TJ) 2 4.5V~60V 535kHz Buck Buck External Yes QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3232
200+
$3.9947
500+
$3.8545
1000+
$3.7853
Related Products
Welcome back, may I help you?