
* Images are for reference only
LT3746EUHH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3746EUHH#PBF
- JLCPCB Part #
- C671359
- Package
- QFN-56-EP(5x9)
- Description
- -40℃~+125℃ 200kHz~1MHz 30mA 32 6V~55V Analog、PWM Buck DC-DC QFN-56-EP(5x9) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4326
200+
$3.6513
500+
$3.5224
1000+
$3.4595
Related Products
Welcome back, may I help you?