
* Images are for reference only
LTC5584IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5584IUF#PBF
- JLCPCB Part #
- C580936
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 13.1dBm 194mA 30MHz~1.4GHz 33dBm 5.4dB 5.5V 9.9dB Quadrature Modulation (IQ) QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7424
10+
$17.9339
30+
$16.2646
91+
$14.8063
Related Products
Welcome back, may I help you?