
* Images are for reference only
ADP3339AKC-1.8-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3339AKC-1.8-RL
- JLCPCB Part #
- C7453653
- Package
- SOT-223
- Description
- -40℃~+85℃ 1 1.5A 1.8V 130uA 230mV@(1.5A) 6V 95uVrms Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9544
200+
$2.7747
500+
$2.6829
1000+
$2.6361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?