
* Images are for reference only
LT3741IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3741IUF#PBF
- JLCPCB Part #
- C107890
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 20A 6V~36V Adjustable Buck Buck External Yes QFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$10.3881
10+
$10.0740
Related Products
Welcome back, may I help you?