
* Images are for reference only
AD8187ARU-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8187ARU-REEL
- JLCPCB Part #
- C3658066
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2:1 3.8ns 480MHz 4ns 5V TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6752
200+
$1.8094
500+
$1.7468
1000+
$1.7147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?