
* Images are for reference only
LT3710EFE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3710EFE
- JLCPCB Part #
- C17644601
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 8V~24V TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0703
190+
$4.8162
475+
$4.6551
1045+
$4.5762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?