
* Images are for reference only
LT3995IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3995IMSE#PBF
- JLCPCB Part #
- C117309
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 2.25MHz 3A 4.3V~60V Adjustable Buck Buck Built-in No MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9613
10+
$4.2716
30+
$3.6029
100+
$3.1872
500+
$2.9955
1000+
$2.9101
Related Products
Welcome back, may I help you?