
* Images are for reference only
LT3694EUFD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3694EUFD-1#PBF
- JLCPCB Part #
- C671280
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 2.5MHz 3 4V~36V Buck Buck Built-in QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7146
200+
$3.7608
500+
$3.6287
1000+
$3.5626
Related Products
Welcome back, may I help you?