
* Images are for reference only
LT3688EUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3688EUF#PBF
- JLCPCB Part #
- C671218
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 2 2.1MHz 3.8V~36V 800mA Buck Built-in No Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Frequency synchronization Step-down type QFN-24-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9077
200+
$2.6732
500+
$2.5798
1000+
$2.5330
Related Products
Welcome back, may I help you?