
* Images are for reference only
LTC2344HUH-18#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2344HUH-18#TRPBF
- JLCPCB Part #
- C680176
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 18 4 4.75V~5.25V 400kHz 4LSB SPI QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8047
200+
$17.7263
500+
$17.1033
1000+
$16.7951
Welcome back, may I help you?