
* Images are for reference only
LT3688EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3688EFE#PBF
- JLCPCB Part #
- C671216
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃@(TJ) 115uA 2 2.1MHz 3.8V~36V 800mA 800mV~36V Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Frequency synchronization Step-down type TSSOP-24-EP Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3779
10+
$16.5832
30+
$15.2057
100+
$14.0047
Welcome back, may I help you?