
* Images are for reference only
LT3518EUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3518EUF#PBF
- JLCPCB Part #
- C670895
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 2.3A 250kHz~2.5MHz 3V~30V Analog、PWM Buck、Boost Built-in DC-DC Over-Temperature Protection (OTP) QFN-16-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2892
10+
$9.0846
30+
$8.9492
100+
$8.8123
Related Products
Welcome back, may I help you?