
* Images are for reference only
AD7805BN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7805BN
- JLCPCB Part #
- C7455540
- Package
- PDIP-28
- Description
- -40℃~+85℃ 0.125LSB 10 3.3V~5V 4 4us Parallel PDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3108
195+
$13.2919
494+
$12.8472
1001+
$12.6272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?