
* Images are for reference only
LT3599EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3599EFE#PBF
- JLCPCB Part #
- C671020
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 1.5% 120mA 200kHz~2.1MHz 3.1V~30V 4 44V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Short-Circuit Protection TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$8.1452
10+
$6.9706
30+
$6.2535
100+
$5.6541
Related Products
Welcome back, may I help you?