
* Images are for reference only
AD9200JST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9200JST
- JLCPCB Part #
- C7455252
- Package
- LQFP-48(7x7)
- Description
- 0.75LSB 0℃~+70℃ 1 10 2.7V~5.5V 20MHz LQFP-48(7x7) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5761
215+
$9.0089
516+
$8.7077
989+
$8.5595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?