
* Images are for reference only
LT3517HFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3517HFE#TRPBF
- JLCPCB Part #
- C670886
- Package
- TSSOP-16-EP
- Description
- -40℃~+150℃ 1 1.5A 250kHz~2.5MHz 3V~30V Analog、PWM Buck、Boost DC-DC TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0096
200+
$2.7133
500+
$2.6170
1000+
$2.5704
Welcome back, may I help you?