
* Images are for reference only
LT3506AEDHD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3506AEDHD#PBF
- JLCPCB Part #
- C670802
- Package
- DFN-16-EP(4x5)
- Description
- -40℃~+85℃@(TA) 1.1MHz 1.6A 2 3.6V~25V 800mV~22V Adjustable Buck Buck Built-in No DFN-16-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6618
200+
$2.1923
500+
$2.1149
1000+
$2.0763
Related Products
Welcome back, may I help you?