
* Images are for reference only
HMC406MS8GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC406MS8GE
- JLCPCB Part #
- C7451028
- Package
- MSOP-8-EP
- Description
- 17dB 300mA 5GHz~6GHz 5V 6dB Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1929
200+
$14.8412
500+
$14.3451
1000+
$14.0995
Related Products
Welcome back, may I help you?